| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66102-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 2-66102-2 |
| SKU: | AMP2-66102-2 |
2-66102-2
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a durable construction with gold plating for reliable performance. Designed for 20-24 AWG wire sizes, this crimp termination contact ensures secure connectivity in industrial environments. With a current rating of 13 A, it is suitable for various applications. Operating in a wide temperature range (-55 - 150 °C), it guarantees consistent functionality. Perfect for wire and cable termination, this contact meets RoHS compliance standards, making it an environmentally friendly choice. With a package quantity of 4000, it is ideal for bulk installations. Trust in its robust build and matte finish for long-lasting use.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 2151016-1 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 2151016-2 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 7-2151016-7 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 7-2266380-7 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 5-2151016-1 | TE Connectivity 2-66102-2 Application Tooling | ![]() |
| TE Connectivity 5-2151016-2 | TE Connectivity 2-66102-2 Application Tooling | ![]() |


