164161-3
M-SRS.PIN BODY 3+
Enhance your connectivity with our M-SRS.PIN BODY 3+ contact, designed for efficient power transmission. This AMP Type III+ series accessory features a durable brass construction with tin plating, ensuring reliable performance in industrial settings. With a crimp termination method and contact retention system, it guarantees secure and stable connections. Suitable for 16-18 AWG wire sizes, it accommodates regular wires with insulation diameters of 2-2.5mm. Compliant with RoHS standards, this blue-coded contact is essential for wire and cable applications, offering a test current of 13A. In a package quantity of 5000, it is ideal for high-volume usage. Upgrade your power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 164161-3 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
Contact Retention: | With |
Test Current: | 13 A |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Blue |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.6 mm |
Part Aliases: | 0-0164161-3;164161-3 |
SKU: | AMP164161-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |