Enhance your connectivity with our AMPLIMITE HDE Series Cable Mount Plug, perfect for robust signal transmission applications. Featuring a straight orientation and 9 gold-plated contacts, this connector ensures reliable performance. Its insulation displacement crimp termination method and zinc alloy jackscrew lock offer secure and efficient installation. With a rugged steel shell and shield, it provides durability and EMI protection. Suitable for 26-22 AWG wire sizes, this connector is designed for versatility. RoHS compliant and UL 94V-0 rated, it meets international safety standards. Upgrade your setups with this essential connector for seamless data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747944-5
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.19 - .375 in, 4.83 - 9.53 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.19 - .375 in, 4.83 - 9.53 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:.375 in, 9.53 mm
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747944-5
SKU:AMP1-747944-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Product Change Notice Download
12/02/2013E-13-010499 - Product Improvement. This change will result in sturdier jackscrews.Product Change Notice Download