1-770669-5
23P AMPSEAL ASSY SNAP-IN GOLD
Enhance your industrial and commercial transportation systems with the AMPSEAL Blue Connector. Featuring a robust three-row design with 23 termination positions, this connector ensures reliable power and signal transmission in demanding environments. With a through hole solder termination method and UL 94V-0 flammability standard compliance, it guarantees secure and safe connectivity. Operating at temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. Its IP6K9K rating and gold-plated interface offer superior protection against harsh elements and signal degradation. Designed for easy installation on printed circuit boards, it boasts a 4mm pitch and boardlock PCB retention. Whether for power or signal circuits, this connector with a rated voltage of 250VAC is an essential component for your automotive and industrial projects. RoHS compliant, it meets environmental regulations and ensures sustainable manufacturing practices. Upgrade your connectivity solutions with the AMPSEAL Blue Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770669-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 220 |
Number of Positions: | 23 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-770669-5 |
SKU: | AMP1-770669-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |