Effective Date |
Description of Change
| Download |
06/19/2023 |
PCN-23-172399 - Tool Duplication. TE Connectivity is adding additional molding and plating capabilities at approved TE vendors in China. This will apply to the vertical and right angle 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. This is necessary to increase production capacity and meet customer demand. The additional capabilities will not impact connector performance. IMPORTANT: No t, form or function change. Parts are identical to current production. Product drawing(s) are not affected. These PNs are TE proprietary designs and are therefore considered catalog/general market products.
|
Download |
11/05/2018 |
E-18-016185 - Addendum to PCN E-18-008460. The PPAP submission email address was not included in PCN E-18-008460. To aid in customer PPAP receipt, this information is being supplied. |
Download |
08/01/2018 |
E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. |
Download |
05/31/2018 |
E-18-005851 - A duplication of the flange seal material dispensing equipment at the TE manufacturing plant in Empalme, Mx Reason For Change: This PCN is an advanced notification of manufacturing changes to the AMPSEAL Sealed Header Product Line. This product line has seen extensive demand increases that has impacted on-time deliveries. We are notifying you that a duplication of the flange seal material dispensing equipment is being released at the TE manufacturing plant in Empalme, Mx. This equipment will be used to address these significant demand increases in the AMPSEAL product line. Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new dispensing equipment is targeted for 05/31/18. |
Download |
04/27/2018 |
P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. |
Download |
02/15/2017 |
P-17-014121 - Product improvement. In an effort to continuously provide quality product improvements, TE manufacturing will be changing the current flange seal material on the AMPSEAL headers in Feb 2017 instead of Jan 2017 as previously reported. The new seal material color will be opaque with the current material being black. The new material has been tested by Product Engineering and meets all testing described in Product Spec 108-1329. |
Download |
01/16/2017 |
E-16-014862 - Product Improvement. In an effort to continuously provide quality product improvements, TE manufacturing will be changing the current flange seal material on the AMPSEAL headers in Jan 2017. The new material color will be opaque with the current material being black. The new seal material has a Shore hardness of approximately 40, vs the current Shore hardness of approximately 30, which will allow manufacturing to better control the height and width of the flange seal during application. The new stiffer material will not droop after application to the header flange so the new height will be 1.7 and the width of 2.4 will be maintained. The new material has been tested by Product Engineering and meets all testing described in Product Spec 108-1329 |
Download |
06/30/2016 |
P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. |
Download |