1-776261-1
14P AMPSEAL VERT ASSY
Enhance your automotive connectivity with our AMPSEAL Black Connector, featuring three rows for versatile power and signal applications. With through-hole solder termination, it ensures secure and reliable connections even in harsh environments, meeting IP6K9K standards for dust and water resistance. Operating temperatures ranging from -40 to 125°C (-40 to 257°F) make it suitable for a wide range of automotive systems. This UL 94V-0 rated connector offers 14 positions with a 4mm pitch, accommodating various power and signal requirements. Its vertical/180° mount orientation and gold-plated interface provide efficient and durable PCB connectivity. Sealable for added protection, it's ideal for industrial and commercial transportation applications. Compliant with RoHS standards, it guarantees environmentally friendly performance. Upgrade your automotive connectivity with this high-quality connector, designed to meet the demands of modern vehicle systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776261-1 |
Color: | Black |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 14 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.35 in, 34.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776261-1 |
SKU: | AMP1-776261-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |