776266-4

14 POS RIGHT ANGLE HEADER ASSY

Enhance your automotive connectivity with this rugged and reliable 14-position AMPSEAL connector. Designed for power and signal applications, it features a 3-row layout and through-hole solder termination for secure attachment. With a pitch of 4mm, it offers ample spacing for easy installation on PCBs with a thickness of 1.57mm. Operating in temperatures ranging from -40°C to 105°C, it ensures optimal performance in diverse environments. Its IP6K9K rating guarantees protection against harsh conditions, while UL 94V-0 flammability standard compliance ensures safety. This connector, suitable for industrial and commercial transportation, is RoHS compliant and lead-free solder capable, making it an environmentally friendly choice. Its compact design, measuring 1.921 inches in length and 1.498 inches in width, with a profile height of .929 inches, allows for flexible mounting options. Trust in its quality and durability for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 776266-4
Color: Gray
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP6K9K
Pin Diameter: .051 in, 1.3 mm
Number of Positions: 14
Mount Orientation: Horizontal/90°
GPL: J04
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 14
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.498 in, 37.9 mm
PCB Mount Alignment: With
Length: 1.921 in, 48.8 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .051 in, 1.3 mm
Hybrid Header: No
Profile Height From PCB: 23.6 mm, .929 in
Material Flammability Standard: UL 94V-0
Part Aliases: 776266-4
SKU: AMP776266-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/27/2018 P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. Download