1445825-1

RECPT,11-9,FREE HNG,STD KEY

Elevate your power connectivity with our high-performance RECPT, delivering unmatched efficiency and reliability. Featuring 11-9 configuration with a standard key, this male connector in sleek black is designed to meet the demanding requirements of your applications. Crafted from durable thermoplastic, it ensures long-lasting durability even in the harshest environments. With 9 contacts and a 5.9 A amperage rating, it guarantees seamless power transmission. The crimp termination method offers easy installation, while its UL 94V-0 flammability standard compliance ensures safety. Operating flawlessly at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for a wide range of setups. Trust in the AMP CPC series for top-notch quality and performance in all your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445825-1
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:9
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Pin
Number of Positions:9
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445825-1
Seal Type:Peripheral / Wire Entry Seal
Number of Signal Positions:9
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:.89 - 1.5 mm / .035 - .059 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:3/4-20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022PCN-22-127746 - Change the color the peripheral seals contained in these connectors from a gray to black.Download