Enhance your PCB assembly with our AMPMODU Headers series, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting orientation, these connectors offer reliable through-hole solder termination for seamless integration. With a pitch of 2.54mm (.1 in) and a stackable layout, they provide efficient board-to-board connectivity. Each package contains 200 connectors with a contact amperage of 3A, perfect for industrial applications. UL 94V-0 compliant for safety, they ensure high performance with insulation resistance of 5000 MΩ. The square contact shape with tin-lead plating guarantees optimal conductivity, while the contact layout allows for easy inline connection. Upgrade your electronic setups with these versatile and dependable components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-146458-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .11 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-146458-5
SKU: AMP1-146458-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: