1-87215-3

22 MODII HDR DRST UNSHRD .100

Enhance your PCB connections with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 compliance for superior quality assurance. With a straight body orientation and through-hole solder termination method, these headers offer reliable performance in various applications. The thermoplastic housing, along with gold-plated phosphor bronze contacts, ensures durability and efficient signal transmission. With 22 contacts arranged in 2 rows at a pitch of 2.54mm, these headers provide ample connectivity options. Operating in a wide temperature range from -65°C to 105°C, they are suitable for industrial use. Each package contains 120 headers, making them ideal for bulk installations. RoHS compliant and with a UL 94V-0 flammability rating, these headers prioritize safety and environmental responsibility. Elevate your PCB assembly with our high-quality, dependable AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87215-3
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 120
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87215-3
SKU: AMP1-87215-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: