1-84534-8

1.25MM FFC POST PLATED V 18P

This FPC connector assembly is designed for signal transmission, with a 1A amperage and a voltage rating of 50V AC. Featuring a white Polybutylene Terephthalate housing and Phosphor Bronze contacts, it offers reliable performance in a variety of applications. With 18 positions and a 1.25mm pitch, it is suitable for FPC/FFC cable connections. The through-hole termination method and kinked solder tails ensure secure mounting on a 1.6mm thick PCB. Operating temperature range and lead-free solder processes make it compliant with industry standards. This connector, with a package quantity of 1200, is ideal for high-volume production.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84534-8
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Number of Positions: 18
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Box, Box & Tray
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 1.033 in, 26.25 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .189 in, 4.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84534-8
SKU: AMP1-84534-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: