1734839-9
FPC CONN. 0.5MM PITCH T/C, 9P
Effortlessly connect with precision using our FPC CONN. 0.5MM PITCH T/C, 9P. This connector assembly, designed for board mount surface installation, features a right-angle receptacle with a single-row layout. With Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission. The housing, made of durable LCP, guarantees stability in operation. Suitable for FPC/FFC cables, this component supports a voltage of up to 250 VAC. Operating efficiently in a wide temperature range, it is perfect for signal applications. Packaged in tape & reel format, it offers convenience for bulk installations. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734839-9 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .0197 in, .5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, .984 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, .984 µin |
Connector Height: | .08 in, 2.05 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0288 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | .39 in, 9.93 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .2 in, 5.1 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1734839-9 |
SKU: | AMP1734839-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |