1-84981-1

1MM FFC SMT H ASSY 11P EMBOSS

Experience seamless connectivity with our FPC Connector Assembly, featuring a 1A amperage capacity and a durable nylon housing. Designed for reliable board mount installation with a surface mount termination method, this connector ensures secure signal transmission in a variety of applications. With a pitch of 1mm and 11 positions, it offers versatile connectivity options. The phosphor bronze contact material and tin plating guarantee optimal conductivity, while the operating temperature range of -20 to 85°C ensures performance in diverse environments. Perfect for data and device applications, this connector, with a package quantity of 1500, is essential for efficient circuitry integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84981-1
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Tail Length: .028 in, .7 mm
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 14 mm, .551 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .248 in, 6.3 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-84981-1
SKU: AMP1-84981-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: