1-84533-3

1.25MM FFC POST PLATED H 13P

Introducing a versatile 1A FPC Connector Assembly, perfect for signal transmission in various electronic applications. This receptacle features a durable Polybutylene Terephthalate housing in a sleek white color, with Phosphor Bronze contacts plated with tin for reliable conductivity. With a pitch of 1.25mm, it offers 13 positions for secure cable termination, making it ideal for board mount installation with a right-angle orientation. Operating efficiently in a wide temperature range of -40 to 85°C, this connector is RoHS compliant and suitable for lead-free solder processes. Its compact design, measuring 20mm in length and 8.8mm in width, ensures seamless integration into your PCB layout. Trust in its dependable performance, backed by Data and Devices certification, making it a trusted choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84533-3
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 160
Cable Type: FPC/FFC
Number of Positions: 13
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .189 in, 4.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 20 mm, .787 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .346 in, 8.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84533-3
SKU: AMP1-84533-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: