1-87756-1
MOD IV RECP PLTD 50 SEL
Enhance your power and signal connections with our MOD IV Receptacle, plated with 50 µin gold for optimal conductivity in industrial settings. This high-quality socket contact, part of the AMPMODU IV/V series, ensures reliable termination through crimping onto wires and cables. With a package quantity of 12,500 pieces, it is ideal for bulk installations. Accepting wire sizes ranging from .12 to .4 mm² (26-22 AWG) and insulation diameters up to 1.55 mm (.061 inches), it offers versatility in compatibility. Its nickel-plated wire contact termination area provides durability, while the reel packaging facilitates efficient handling. Meeting ECCN EAR99 standards, this connector guarantees compliance with export regulations. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87756-1 |
Series: | AMPMODU IV/V |
Termination Method: | Crimp |
Contact Type: | Socket |
Package Quantity: | 12500 |
GPL: | 277 |
Packaging: | Reel |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Nickel |
Part Aliases: | 1-87756-1 |
SKU: | AMP1-87756-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |