Enhance signal connectivity with our Timer Connector System, designed for automotive applications. This housing unit, featuring three rows and 42 positions, is perfect for accommodating female terminals with a 5mm pitch and 6mm row spacing. Crafted from durable PBT GF material in sleek black, it ensures reliable performance while meeting RoHS compliance standards. With a length of 3.039 inches, height of 1.299 inches, and width of 1.201 inches, this connector system offers secure mating and sealing capabilities. Its primary locking feature, along with polarization for correct alignment, guarantees a robust connection. Packaged in cartons for convenience, it's ideal for automotive circuit applications requiring efficient signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-963226-1
Series:Timer Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:42
GPL:N06
Packaging:Carton
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M158
Connector System:Wire to Wire
Length:3.039 in
Height:1.299 in, 33 mm
Width:1.201 in, 30.5 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Black
Serviceable:No
Connector Code :A1
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-963226-1
SKU:AMP1-963226-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2020P-20-018921 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor to TE Connectivity manufacturing location in Hungary.Download
06/23/2017P-16-013742 - For following component part number we have built a new tool:1-962369-1,1-965484-1,2-962369-1,5-962369-1.Download
11/08/2016P-16-013333 - New Tooling. For following component part number we have built a new tool: 962370-1, 962370-2.Download