338095-8
MICRO-MATCH COSI HSG.
Enhance your industrial connectivity with the Micro-MaTch COSI Housing, designed for efficient wire-to-board applications. This red plug connector, featuring a durable polyester housing with Phosphor Bronze contacts, ensures reliable signal transmission in demanding environments. With a 1.27mm pitch and 1.5A contact amperage, it meets the performance needs of various systems. Offering 8 positions, each with tin over nickel plating, it guarantees secure and efficient connections. UL 94V-0 compliant for enhanced safety, this housing operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for industrial use, it comes in a package of 500, making it ideal for large-scale projects. RoHS compliant and with a high insulation resistance of 1000 MΩ, this connector prioritizes both performance and environmental responsibility. Upgrade your setup with this essential component for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 338095-8 |
Series: | Micro-MaTch Industrial |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 8 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Panel Mount: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .06 in, 1.6 mm |
Connector Height: | 12.4 mm, .49 in |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 0286 |
Contact Transmits: | Signal (Data) |
Connector Length: | 13.5 mm, .531 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Housing |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Crimp Snap-In |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 338095-8 |
SKU: | AMP338095-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/09/2014 | E-14-017607 - Product Improvement. No change to the parts. Only Logo on the housing is updated to TE from AMP. | Download |
03/22/2013 | Cavity numbering removed. Notes added in Customer drawing reflecting pos. 1 to be considered from polarization pin side of the housing. |
Download |