7-338728-6
MICROM. MOB SMD CON
Experience seamless connectivity with our MICROM. MOB SMD CON from the Micro-MaTch Industrial series. This Plug connector assembly, featuring a 1.27mm pitch, is designed for surface mount termination on printed circuit boards. With a housing made of PA 4.6 in a vibrant red color, it offers high durability and meets UL 94V-0 flammability standards. Ideal for industrial applications, it has a voltage rating of 100 V AC/DC and can handle 1 A of current. The 6-position connector, packaged in quantities of 2500, ensures reliable and efficient signal transmission. Its operating temperature range of -40 to 105 °C, along with nickel underplating and tin over nickel contact termination, guarantees optimal performance in diverse environments. Perfect for board-to-board connections, this connector, with a profile height of 4.6 mm, also features top housing entry, vacuum tape, and board standoff for ease of installation. RoHS compliant, it adheres to international standards for environmental responsibility. Elevate your connectivity solutions with this versatile and robust connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-338728-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .18 in, 4.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 10.8 mm, .425 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | With |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-338728-6 |
SKU: | AMP7-338728-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |