Experience seamless connectivity with our AMPMODU Headers, designed for optimal performance in signal transmission. Constructed with durable thermoplastic housing in a sleek black finish, these headers feature two rows of 36 gold-plated phosphor bronze pins, ensuring reliable contact with a current rating of 3A. With a pitch of 2.54mm (.1in) and a voltage rating of 250VAC, they meet high standards for industrial applications. The right-angle mount orientation and shrouded card extender header type make them ideal for PCB assembly, with through-hole solder termination for easy installation. UL 94V-0 compliant for safety, these connectors also offer features such as guide pin mating alignment and bright tin-lead PCB contact plating for enhanced performance. Elevate your board-to-board connectivity with these high-quality headers, perfect for mezzanine and board stacking setups. Rest assured of their quality, as they are ROHS compliant and meet ECCN standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102589-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 102589-2
Replacement Part: 5-102589-2
SKU: AMP102589-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: