102972-5
05 MODII HDR SRST B/A .100CL
Enhance your PCB connections with our AMPMODU Headers. Designed for top performance, these headers feature a single row with five positions, ensuring efficient connectivity in your electronic assemblies. With a pitch of 2.54mm (.1 in) and through-hole solder termination method, they offer secure and reliable contact. The thermoplastic housing in sleek black, along with gold-plated phosphor bronze contacts, guarantees durability and conductivity. Meeting stringent standards like CSA LR7189 and UL E28476, these headers are ideal for industrial applications. Operating smoothly in temperatures ranging from -65 to 105°C, they provide consistent performance under varying conditions. With a package quantity of 480, these headers are suitable for bulk installations. Trust in our high-quality connectors for seamless PCB integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102972-5 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 480 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5418 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102972-5 |
Replacement Part: | 5-146276-5 |
SKU: | AMP102972-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |