Enhance your industrial connector assembly with the MOD 2 PINHDR 1X20P from our AMPMODU Headers series. This 1x20 right-angle header features a durable green housing and high-quality brass contacts with gold plating for reliable performance. With a 2.54mm pitch and through-hole solder termination, it offers easy integration onto PCBs. Meeting UL 94V-0 flammability standards and rated for a wide operating temperature range of -65 to 105°C, this connector ensures safety and stability in various environments. Suitable for fully loaded applications with a 5A amperage, it guarantees efficient power transmission. RoHS compliant and with 250 pieces per box, this connector is a must-have for your PCB pin and receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-825437-0
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: ,
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass, CuZn
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 5 A
Number of Positions: 20
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 31.5 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .025 in
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 2-825437-0
SKU: AMP2-825437-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2014 E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. Download
10/29/2012 P-12-007877 - Manufacturing location change. Download