102589-7
60 MODII 2PC HDR DRRA SHRD
Experience seamless signal connectivity with our AMPMODU Headers, crafted for high-performance applications. Featuring a durable thermoplastic housing in sleek black, these headers boast a two-row design with a 2.54mm pitch, perfect for through-hole solder termination. Each of the 60 gold-plated pin contacts ensures reliable power transmission, rated for up to 3A at 250VAC. With UL 94V-0 flammability certification and compliance with RoHS standards, rest assured of their safety and environmental responsibility. The shrouded, right-angle mount orientation offers versatility in installation, while the inline contact layout and square-shaped pins facilitate efficient PCB mating. Suitable for industrial use, these headers are essential components for your board-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102589-7 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 303 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5449 |
Contact Layout: | Inline |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | None |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Card Extender, Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102589-7 |
Replacement Part: | 5-102589-7 |
SKU: | AMP102589-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |