103233-3
08 MODII HDR DRST UNSHRD A/PIN
Enhance your circuit board connectivity with our AMPMODU Headers, featuring UL E28476 and CSA LR16455 standards compliance for reliable performance. These thermoplastic headers boast a straight body orientation, accommodating 8 copper alloy pin contacts in a dual-row configuration. With a pitch of 2.54mm (.1 in) and a high-temperature housing, they offer durability in industrial environments. Gold-plated contact mating areas ensure optimal conductivity, while tin-lead plating on the PCB contacts facilitates secure attachment. Operating in a wide temperature range of -55 to 125°C, these headers guarantee stable operation under varying conditions. With 200 units in each carton, they're ideal for bulk installations. Trust in their quality for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103233-3 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .093 - .125 in, 2.36 - 3.18 mm |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5457 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .32 in, 8.13 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .25 in, 6.35 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | UL E28476;CSA LR16455 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42935-3981;103233-3 |
Replacement Part: | 5-103233-3 |
SKU: | AMP103233-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |