Introducing our AMPMODU Headers, a reliable solution for your PCB connection needs. With CSA LR7189 and UL E28476 standards met, you can trust in the quality and safety of these connectors. Featuring a straight body orientation, 24 contacts in three rows, and a pitch of 2.54mm, they offer efficient through-hole solder termination. The housing is crafted from durable thermoplastic in a sleek black color, meeting UL 94V-0 flammability standards. Each contact, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 30V AC, these headers are suitable for various industrial applications. Operating in a wide temperature range from -65 to 105°C, they are built to withstand harsh environments. Whether for new installations or replacements, these PCB mount headers, in a package of 100, are ready to meet your connectivity needs with reliability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103817-6
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 24
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5463
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 10 - 20 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103817-6
Replacement Part: 5-103817-6
SKU: AMP103817-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: