Enhance your PCB connections with this high-quality AMPMODU Header, featuring a straight orientation for seamless integration. With a pitch of 2.54mm and 4 contacts spread across 2 rows, it offers reliable performance. The durable thermoplastic housing in sleek black, meeting UL 94V-0 standards, ensures safety and longevity. Gold-plated contacts with nickel underplating guarantee optimal conductivity, while the tin-lead plating on the PCB contact terminals maintains secure attachment. Suitable for industrial use with an operating temperature range of -55 to 125°C, this header is designed for high performance in demanding environments. With a package quantity of 250, it's perfect for large-scale projects. Trust in its CSA and UL certifications for quality assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103233-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR16455;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103233-1
SKU: AMP103233-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: