104433-8
16 MODII HDR DRST B/A W/HD
Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight body orientation and through-hole solder termination method for secure installation. With 16 contacts arranged in 2 rows, each housing made of durable thermoplastic, these headers offer reliable performance in demanding industrial environments. Meeting CSA LR7189 and UL E28476 standards, they guarantee safety and quality. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the UL 94V-0 flammability standard compliance provides peace of mind. Suitable for vertical mounting on PCBs with a thickness of 1.57mm (.062 in), these headers are designed for a contact current of 3A at 30V AC. With a wide operating temperature range of -65 to 105°C, they are ideal for various applications. The package includes 200 headers, making it convenient for bulk installations. Upgrade your electronic assemblies with these high-performance connectors, offering both reliability and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104433-8 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Profile: | Standard |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Retention Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0489 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104433-8 |
SKU: | AMP104433-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019729 - Product Improvement. | Download |