Enhance your industrial connectivity with our AMPMODU IV/V Housing Connector, designed for reliable performance in demanding environments. This black thermoplastic connector is UL and CSA certified, meeting stringent safety standards. Featuring a 2x8 configuration with crimp termination, it ensures secure contact for 32-20 AWG wires. With a voltage rating of 300 V AC and an operating temperature range of -65 to 105 °C, it's suitable for a wide range of applications. The connector's compact yet durable design, with both ends closed, offers efficient PCB integration. Trust in its high insulation resistance, dielectric strength, and low termination resistance for seamless power and signal transmission. RoHS compliant and quality tested, it guarantees compliance and performance excellence. Elevate your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104483-1
Color:Black
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Crimp
Overall Height:5.02
Overall Length:10.1
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:5.02 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0549
Wire Size:.03 - .5 mm², 32 - 20 AWG
Connector Length:10.1 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:104483-1
SKU:AMP104483-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: