Enhance your automotive connectivity with this AS 16, 2P CAP ASSY featuring a durable PBT GF housing in a vibrant yellow color. Designed for male terminals, this component ensures reliable performance in industrial and commercial transportation applications. With a 4.5mm pitch and IP67 rating, it offers secure and moisture-resistant connections, suitable for a wide range of operating temperatures from -40 to 125°C (-40 to 257°F). The integrated polarization and terminal position assurance guarantee proper alignment and secure mating, while the 180° cable exit angle allows for flexible installation. Compliant with RoHS standards, this connector is not only environmentally friendly but also serviceable for long-lasting use. Upgrade your wire-to-wire connections with this essential automotive accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776534-3
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:1
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.772 in
Cable Exit Angle:180°
Height:18.93 mm, .745 in
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Yellow
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :3
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776534-3
SKU:AMP776534-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/27/2025PCN-24-225498 - Manufacturing Process Change. TE Connectivity is making a change to assemble parts on the manual assembly line in addition to the automatic assembly line for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.
Download
07/31/2023PCN-23-177272 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.

Download
06/18/2021PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change.
Download
04/03/2020E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts.
Download
10/18/2019E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need.Download
01/07/2019P-18-016478 - Product Improvement. We would like to inform you that six (6) Ampseal 16 component molds have been running at maximum capacity driven by large increases in demand and therefore we will be duplicating these component molds to increase capacity. The components are not sellable part numbers but they are components of the assemblies listed in this PCN. The 6 components are as follows: 2 position plug TPA; 2 position cap TPA; 12 position plug TPA; 6 position plug TPA; 2 position cap cover; and 12 position plug cover. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the duplicate components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component.Download
10/29/2018E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS!Download
05/18/2018P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN.Download
04/27/2018P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process.Download
03/19/2018P-18-015449 - Manufacturing location change.Download
03/19/2018P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262)Download
12/04/2013E-13-018841 - Product Improvement.Download
12/02/2013P-13-009630 - Product improvement.Download