Enhance your power and signal connections with our MTE PIN LP connector. Designed for reliable performance, this male connector features a crimp and Insulation Displacement Crimp (IDC) termination method. With CSA LR7189 and UL E28476 standards met, you can trust its quality. Operating in a wide temperature range from -65 to 105 °C, it's suitable for various applications. The Phosphor Bronze contact material ensures durability, while the Gold plating in the mating area guarantees efficient conductivity. With a voltage rating of 300 V AC and an amperage of 3 A, it's ideal for robust connections. Each package contains 500 pieces, making it convenient for bulk installations. Whether for industrial or other uses, this connector offers superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104505-7
Series:AMPMODU MTE
Amperage:3 A
Gender:Male
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Voltage:300 V AC
Contact Type:Pin
Package Quantity:500
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin-Lead
GPL Description:Industrial
Product Code:5468
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .054 in, .91 - 1.37 mm
Wire Contact Termination Area Plating Material:Tin-Lead
Wire Contact Termination Area Plating Thickness:50 - 100 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:104505-7
Replacement Part:5-104505-7
SKU:AMP104505-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: