1217095-1
RCPT 250 P0S-LOCK 16-12 0126BR
Enhance your connectivity with the RCPT 250 P0S-LOCK 16-12 0126BR, a high-performance socket contact designed for efficient power transmission. Part of the RAST 5 IDC Connectors series, this component boasts a robust construction with brass contacts and tin plating, ensuring reliable conductivity. With a current rating of 23.5 A and a voltage tolerance of 240 V AC/DC, it is suitable for a variety of industrial applications. The cable mount configuration allows for easy installation, while the crimp termination method guarantees secure connections. Compatible with 12-16 AWG wire sizes and suitable for both discrete wire and stranded cable types, it offers versatility in use. Whether for appliances or other electronic devices, this connector is a dependable choice for wire-to-wire connections. RoHS compliant and with ECCN classification EAR99, it meets international standards for environmental responsibility and export control. Packaged in strips for convenience, it is a must-have component for any project requiring reliable power transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217095-1 |
Series: | RAST 5 IDC Connectors |
Amperage: | 23.5 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 240 V AC, 240 V DC |
Contact Type: | Socket |
Cable Type: | Discrete Wire, Stranded |
GPL: | JJ4 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K384 |
Wire Size: | 12 - 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Retention: | Without |
Part Aliases: | 1217095-1 |
SKU: | AMP1217095-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |