Enhance your power connectors with our Contact Pin Type 2 AWG 24-20. Designed for AMP Type II series, this copper alloy contact boasts a durable construction for reliable performance. With a contact size of 16 and a pin type, it's perfect for discrete wire applications. Each package includes 250 pieces, making it ideal for bulk projects. Rated for 13A, it ensures efficient power transmission in signal circuits. Featuring a gold plating finish in the mating area, it guarantees low contact resistance. The crimp termination type offers easy installation, while the operating temperature range of -55 to 105°C ensures suitability for various environments. RoHS compliant and with a bright plating finish, it meets industrial standards for quality and performance. Upgrade your connectors with this essential component for secure and efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 132312-1
Series: AMP Type II
Contact Material: Copper Alloy
Contact Size: 16
Contact Type: Pin
Package Quantity: 250
Cable Type: Discrete Wire
Contact Amperage: 13 A
Number of Positions: 1
Termination Type: Crimp
GPL: 230
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -55 - 302 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5021
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Connector System: Wire to Wire
Contact Termination Plating: Gold
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .055 - .087 in, 1.4 - 2.21 mm
Contact Retention: With
Test Current: 13 A
For Multiple Crimp: No
Contact Retention Type in Housing: Crimp Snap-In
Color Code: Yellow/Red
Crimp Area Plating Finish: Gold
Crimp Area Plating Thickness: 30 µin, .76 µm
Special Features: Loose Piece
Contact Product Type: Contact
Part Aliases: 132312-1
SKU: AMP132312-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: