Enhance signal connectivity with our Contact Pin Assembly, an essential component for AMP Type II series applications. This brass contact, featuring a 16-size pin, ensures reliable performance with its crimp termination method. Operating in a wide temperature range from -55 to 105°C (-55 to 302°F), it's suitable for industrial use. Gold plating on the mating area guarantees optimal conductivity, while nickel underplating enhances durability. With a contact amperage of 13A, it's ideal for discrete wire connections, accommodating 18 AWG wires. Each package contains 1000 pieces, making it convenient for large-scale projects. ROHS compliant and with a bright plating finish, this contact pin assembly meets high-quality standards for your wire-to-wire connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 202725-1
Series: AMP Type II
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Number of Positions: 1
Termination Type: Crimp
GPL: 230
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -55 - 302 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5021
Wire Size: .081 mm², 18 AWG
Connector System: Wire to Wire
Contact Termination Plating: Gold
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Contact Retention: With
Test Current: 13 A
For Multiple Crimp: No
Contact Retention Type in Housing: Crimp Snap-In
Color Code: Blue
Crimp Area Plating Finish: Gold
Crimp Area Plating Thickness: 30 µin, .76 µm
Special Features: Loose Piece
Contact Product Type: Contact
Part Aliases: 202725-1
SKU: AMP202725-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: