Enhance your power connections with our AMP Type II Pin Assembly, designed for efficient tape mounting. Crafted with high-quality Copper Alloy contact material and featuring a durable Silver plating in the mating area, this assembly ensures reliable performance in industrial settings. With a contact size of 16 and termination type of Crimp, it is suitable for use with 14 AWG discrete wire cables. UL agency certified and RoHS compliant, it meets stringent quality standards. Each package contains 5000 units, making it ideal for bulk applications. Trust in our Contact Product Type for secure wire and cable connections, with a test current rating of 23A. Upgrade your circuit applications with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 193844-2
Series: AMP Type II
Contact Material: Copper Alloy
Contact Size: 16
Contact Type: Pin
Package Quantity: 5000
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 230
Packaging: Tape Mounted
Circuit Application: Power
Contact Mating Area Plating: Silver
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5023
Wire Size: 14 AWG, 2 mm²
UL Agency Certification: E28476
ECCN: EAR99
Test Current: 23 A
Louvertac Band Material: Beryllium Copper
Louvertac Band Plating Material: Gold
Contact Product Type: Contact
Part Aliases: 193844-2
SKU: AMP193844-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: