2-327934-2
TERMINAL,PIDG RECT 16-14 8
Enhance your electrical connections with our PIDG series terminal, designed for 16-14 AWG wires. This rectangular tongue connector, featuring a #8 stud size, ensures secure and reliable performance in various applications. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it guarantees durability even in demanding environments. The closed barrel design and insulation provide added protection, while the straight orientation and terminal angle facilitate easy installation. RoHS compliant, this terminal is a quality solution for your crimping needs. Explore our Rings & Spades collection for more options.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-327934-2 |
Series: | PIDG |
Connector Type: | Rectangular Tongue |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-327934-2 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 2.003 g |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.81 mm / .15 in |
Wire Insulation Diameter: | 2.67 - 3.81 mm / .105 - .15 in |
Overall Length: | 34.52 mm / 1.3591 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-055 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |