Enhance your electrical connections with these PIDG series ring tongue terminals, crafted for durability and efficiency. Designed for 22-16 AWG wires, they offer a secure fit with #8 stud sizes. Featuring a closed barrel and straight orientation, they ensure a stable connection for various applications. With insulation for added safety and RoHS compliance, these terminals can withstand temperatures ranging from 105°C to 221°F. Perfect for both industrial and residential use, they are a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-32835-2
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-32835-2
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Weight per Piece: .818 g
Stripe Color: Red
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 22.25 mm / .876 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: