Enhance your automotive, truck, bus, or off-road vehicle with this rugged and reliable housing unit. Designed for optimal performance in even the harshest conditions, this accessory boasts an impressive IP69K rating, ensuring protection against dust, water, and high-pressure steam cleaning. Featuring four positions and a 7mm pitch, it offers efficient connectivity for a variety of applications. The sleek black finish adds a touch of sophistication, while the unique cable exit angle provides flexibility in installation. Rest assured of its quality and compliance with RoHS standards. Elevate your vehicle's functionality and durability with this essential connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1394324-3
Color:Black
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:Other
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1394324-3
Body Material:PBT GF
Connector Code:1
Mating Pin Diameter:2.5 mm / .098 in
Height:23 mm / .905 in
Length:25.8 mm / 1.01 in
Nominal Voltage Architecture:12 V / 24 V / 42 V / 48 V
UL Flammability Rating:UL 94-HB
Polarized:No
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:No
Connector Style:Housing for male terminals
Strain Relief:No
Connector System:Wire-to-Board / Wire-to-Device
Sealable:No
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: