1-968968-2
2,5MM BU-GEH ASSY3P
Enhance your automotive connectivity with this housing designed for female terminals, featuring a 7mm pitch and IP69K rating for top-tier performance in industrial and commercial transportation applications. With a durable construction meeting UL 94-HB flammability standards, this black connector system ensures reliability in extreme temperatures ranging from -40 to 120 °C (-40 to 248 °F). The 180° cable exit angle and 1.22-inch length offer flexibility in installations, while the 4-position configuration caters to various wiring needs. Boasting a 12V to 48V nominal voltage architecture, this product is essential for efficient power distribution. Its sealable design and terminal position assurance guarantee secure connections, making it a must-have accessory for automotive professionals. Compliant with RoHS regulations, it aligns with modern environmental standards. Elevate your wiring setups with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968968-2 |
Gender: | Housing for female terminals |
Pitch: | .276 in, 7 mm |
IP Rating: | IP69K |
Row Spacing: | .276 in, 7 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 4 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 1.295 in, 32.9 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | No |
Mating Pin Diameter: | .098 in, 2.5 mm |
Connector Code : | 1 |
Blank Cavity Position: | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-968968-2 |
SKU: | AMP1-968968-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |