140723-2
SPLICE 22-16 AWG .02 TPBR
Enhance your electrical connections with our SPLICE series, featuring a premium splice designed for 22-16 AWG wires. This .02 TPBR splice ensures secure and reliable connections, suitable for wire sizes ranging from .4 to 1.3 mm² (15.5-21 AWG). With an open barrel design, it allows for efficient crimping without the need for insulation. Compliant with RoHS regulations, this splice guarantees both quality performance and environmental responsibility. Elevate your crimping projects with this essential component, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 140723-2 |
Series: | SPLICE |
Wire Size: | 15.5 - 21 AWG, .4 - 1.3 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP140723-2 |
Plating Material: | Tin |
Weight per Piece: | .221 g |
Splice Material: | Brass |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.5 mm / .334 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |