485043-2
SPLICE 4000-9000 .020 TPBR
Enhance your wire connections with our SPLICE Crimp Terminals, designed for wire sizes ranging from 4000 to 9000 CMA. Featuring an open barrel design, these terminals provide reliable connectivity for your applications. Their .020 TPBR ensures secure crimping, while their durable construction guarantees long-lasting performance. Perfect for various projects, these RoHS-compliant splices are essential additions to your toolkit. Upgrade your wire terminations with ease and efficiency using our SPLICE Crimp Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 485043-2 |
Series: | SPLICE |
Wire Size: | 4000 - 9000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP485043-2 |
Plating Material: | Tin |
Weight per Piece: | 1.593 g / .056 oz |
Splice Material: | Brass |
Number of Serrations: | 4 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 6.35 mm / .25 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2024 | PCN-24-196564 - Location Change. Please be aware that the listed part numbers will now also be manufactured at TE Qingdao. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |
06/26/2012 | P-12-007918 - Manufacturing location change. | Download |