1445390-3

PLUG,8-4,LG INS,STD KEY

Enhance your power connectivity with our Plug, featuring a Large Insulation design and Standard Key for effortless use. This essential component, part of the AMP CPC series, ensures reliable performance with a 7.5A amperage and 250VDC voltage rating. Constructed with durable thermoplastic housing meeting UL 94V-0 flammability standards, it guarantees safety and longevity. The Female gender connector, with 4 contacts and Socket contact type, offers secure and efficient crimp termination. Suitable for a wide range of applications, this Housing product is designed for a shell size 8, with operating temperatures ranging from -55 to 105°C (-67 to 221°F). Compliant with RoHS regulations, it's a dependable choice for your circular power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445390-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:4
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Socket
Number of Positions:4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445390-3
Seal Type:Wire Entry Seal
Number of Signal Positions:4
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .11 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1/2-20 UNF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: