1470107-8
2.0MM PITCH CRIMP HOUSING 8P
Enhance your power and signal connections with our HPI series 8-position receptacle connector, designed for cable mount applications. Featuring a durable thermoplastic housing in a sleek white finish, it offers reliable performance in a variety of environments. The housing is UL 94V-0 rated for flammability standards, providing added safety. With a 2mm pitch and socket contact design, it ensures secure connectivity for your 28-22 AWG wires. Operating within a wide temperature range of -25 to 85°C, this connector is suitable for various industrial settings. Its polarization mating alignment and latch retention type guarantee easy and secure installation. Whether you're working on data or power applications, this connector is a versatile and essential component for your projects. Packaged in sets of 1000, it's convenient for large-scale production. Compliant with RoHS regulations, you can trust in its environmental responsibility. Upgrade your PCB connections with this high-quality housing configuration connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1470107-8 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | 10 mm, .393 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1470107-8 |
SKU: | AMP1470107-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |