3-1734261-4

1.25 WTB PLUG RA 30U" 4 POS

Experience seamless connectivity with our HPI series PCB Mount Header. Designed for optimal performance, this connector features a high temperature thermoplastic housing and four gold-plated contacts, ensuring reliable signal transmission. With a compact right-angle mount orientation and crimp surface termination, it offers versatility in board assembly. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for 28 AWG wire, this connector is ideal for signal circuit applications in various electronic devices. Trust in its quality and efficiency for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734261-4
Series: HPI
Amperage: .8 A
Housing Material: High Temperature Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 100 V AC, 100 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .136 in, 3.45 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 28 AWG
Contact Layout: Inline
Connector Length: 10.29 mm, .405 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .185 in, 4.7 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734261-4
SKU: AMP3-1734261-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: