2-1470107-2
2.0MM PITCH CRIMP HOUSING 22P
Embrace seamless power and signal connectivity with our high-performance HPI series receptacle connector. Designed for optimal functionality, this connector features a white thermoplastic housing with a cable mount for hassle-free installation. With a 3A amperage capacity and 100V DC voltage rating, it ensures reliable performance in various applications. The housing, UL 94V-0 rated for flammability, accommodates 22 positions with 2 rows on a 2mm pitch, perfect for wire to wire connections. Its copper alloy contacts with socket termination and crimp method guarantee secure and durable contact points. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is ideal for demanding environments. The mating retention latch and polarization ensure a secure and aligned connection. Suitable for 28-22 AWG wire sizes, it offers versatility in circuit applications. With a package quantity of 1000, it's a cost-effective solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1470107-2 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 22 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | 24 mm, .945 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1470107-2 |
SKU: | AMP2-1470107-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |