Enhance your electrical connections with our FASTON 187 Receptacle Terminal, designed for effortless and secure wire integration. Crafted from durable brass with a temperature range of -40 to 110°C, this terminal guarantees reliability in various environments. Its flag orientation and Tab-Lok crimp type offer convenient installation, accommodating 15-20 AWG wires. With an overall length of 0.5 inches and compatibility with 4.75mm wide tabs, it is suitable for a wide range of applications. Trust in its quality for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 150699-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 12.7 mm, .5 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .17 in, 2.79 - 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP150699-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: