Enhance your electrical connections with our FASTON 187 Piggyback terminals, designed for seamless compatibility with 16-20 AWG wires. Crafted from durable brass with a tin plating, these terminals ensure reliable conductivity. Their convenient tab and receptacle design, with a piggyback orientation, simplifies installation. With an operating temperature range of -40 to 110°C, they guarantee performance in various environments. The F-Crimp feature allows for secure wire attachment, while the open barrel design accommodates insulation diameters of 2.29 to 3.3 mm. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 62228-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 16.13 mm, .635 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Tab & Receptacle
Orientation: Piggyback
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.29 - 3.3 mm
Product: Quick Disconnects
Product Type: Tab & Receptacle
SKU: AMP62228-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .36 mm / .014 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/16/2012 Plating designation and thickness change
Download