Enhance your electrical connections with our FASTON 187 receptacles, designed for efficient and reliable performance. Made of high-quality brass with durable tin plating, these straight orientation terminals ensure seamless contact with wire sizes ranging from 15 to 20 AWG. With a compatible tab width of 4.75mm and F-Crimp for secure attachment, they are ideal for a wide range of applications. Their operating temperature range of -40 to 110°C (-40 to 230°F) guarantees suitability for various environments, while their open barrel design accommodates wire insulation diameters from 2.3 to 3.3mm. RoHS-compliant and part of our Quick Disconnects product line, these receptacles meet stringent quality standards for your peace of mind. Upgrade your connectivity solutions with these versatile and dependable components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 100494-2
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 15 mm, .591 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.3 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP100494-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: