170214-2
FASTON 187 RECEPTACLE 24-20 AWG TPBR
Enhance your electrical connections with our FASTON 187 Receptacle, meticulously designed for optimal performance. Crafted from durable brass with a protective tin plating, this straight-oriented terminal accommodates wire sizes ranging from 20 to 24 AWG. Its F-Crimp feature ensures secure crimping, while the open barrel design facilitates easy installation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees reliability in diverse environments. Compatible with tabs of 4.75 mm (.187 in) width and .51 mm (.02 in) thickness, it offers versatility in connectivity. Trust in its RoHS compliance and the assurance of Quick Disconnects' quality for your receptacle needs. Elevate your projects with this essential component in the realm of Crimp Terminals, Housings, Splices, & Lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170214-2 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15 mm, .59 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .059 - .098 in, 1.5 - 2.5 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170214-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 4.4 - 11.2 kgf / 19.6 - 50 Newton |
Wire/Cable Type: | Discrete Wire |
Insertion Force: | Normal |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download |