151321-1
PIGGY BACK ITALIAN FLAG FASTON
Easily connect and disconnect wires with our Piggy Back Italian Flag Faston, perfect for efficient and secure electrical connections. Crafted from durable brass with an unplated finish, this faston is designed for reliability. Featuring a tab and receptacle terminal type, it allows for convenient piggyback installation. With a compatibility range of 6.35 mm tab width and .81 mm tab thickness, it suits a variety of applications. Operating smoothly in temperatures ranging from -40 to 110 °C, it's suitable for diverse environments. Accommodating wire sizes of 14-18 AWG, it offers versatility in usage. The F-Crimp design ensures a strong and enduring crimp connection, with an open barrel type for easy access. Accepting wire insulation diameters of .118 to .169 inches, it's adaptable to different wiring setups. This RoHS-compliant product is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 151321-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab & Receptacle |
Orientation: | Piggyback |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab & Receptacle |
SKU: | AMP151321-1 |
Fully Insulated: | No |
Connection Capacity: | Multiple |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |