1586515-2
04P CMNL HDR ASSY PC UL94 LF
Introducing the Commercial MATE-N-LOK Power Connector, a reliable solution for your power connection needs. This UL and CSA-certified connector features a durable nylon housing in a natural color, with a vertical mount orientation for easy installation. With a contact layout of Inline and termination method through hole soldering, it ensures secure and stable connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The 5.08 mm pitch and 4 positions make it ideal for power applications, with a voltage rating of 250 VAC and contact amperage of 10A. Gold plating on the contact mating area ensures high conductivity, while the tin plating on termination provides corrosion resistance. This connector, part of the Wire to Board system, is perfect for appliances and other power-related circuitry, meeting RoHS compliance for environmental responsibility. With 100 connectors per package, it offers convenience and value for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586515-2 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .38 in, 9.65 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 1 in, 25.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .375 in, 9.53 mm |
Mating Retention: | With |
Termination Post Tail Length: | .15 in, .18 in, 3.81 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586515-2 |
SKU: | AMP1586515-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |