Enhance your power connections with our Commercial MATE-N-LOK Contact for Cable Mounting. Crafted from durable Phosphor Bronze, this Socket is designed to deliver reliable performance in various applications. With a 15 A contact amperage and 250 VAC voltage rating, it ensures efficient power transmission. Featuring a crimp termination method, it guarantees secure and stable connections. Suitable for use with 18-24 AWG stranded wires, this Contact is perfect for power circuit applications. Its gold-plated mating area and nickel underplating offer enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -55 to 105 °C, it is a dependable solution for demanding environments. With a straight contact orientation and locking lance retention, it ensures easy and secure assembly. RoHS compliant and with a VDE test rating, this Contact meets international quality standards, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60617-6
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 24 AWG, .2 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.1 in, 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Part Aliases:60617-6
SKU:AMP60617-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: